



NTCG063JF103JTB | |
|---|---|
DigiKey Part Number | 445-180061-2-ND - Tape & Reel (TR) 445-180061-1-ND - Cut Tape (CT) 445-180061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG063JF103JTB |
Description | THERMISTOR NTC 10KOHM 3380K 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | 3422K | |
B25/85 | 3435K | |
B25/100 | 3453K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,48000 € | 2,40 € |
| 10 | 0,45500 € | 4,55 € |
| 25 | 0,42480 € | 10,62 € |
| 50 | 0,40380 € | 20,19 € |
| 100 | 0,38500 € | 38,50 € |
| 500 | 0,34718 € | 173,59 € |
| 1.000 | 0,33313 € | 333,13 € |
| 5.000 | 0,30487 € | 1.524,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,28307 € | 4.246,05 € |
| 30.000 | 0,27408 € | 8.222,40 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |


