
NTCG063JF103FTBA | |
|---|---|
DigiKey Part Number | 445-NTCG063JF103FTBATR-ND - Tape & Reel (TR) 445-NTCG063JF103FTBACT-ND - Cut Tape (CT) 445-NTCG063JF103FTBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG063JF103FTBA |
Description | NTC,10K,1%,0201,125C,ECO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | 3422K | |
B25/85 | 3435K | |
B25/100 | 3453K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0201 (0603 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06600 € | 0,33 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05560 € | 1,39 € |
| 50 | 0,05240 € | 2,62 € |
| 100 | 0,04950 € | 4,95 € |
| 500 | 0,04352 € | 21,76 € |
| 1.000 | 0,04133 € | 41,33 € |
| 5.000 | 0,03689 € | 184,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03368 € | 505,20 € |
| 30.000 | 0,03228 € | 968,40 € |
| 45.000 | 0,03151 € | 1.417,95 € |
| 75.000 | 0,03060 € | 2.295,00 € |
| 105.000 | 0,03003 € | 3.153,15 € |
| 150.000 | 0,02946 € | 4.419,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


