NTCG063EH400HTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,28307 €
Datasheet
NTC Thermistor 40 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 40 0201 (0603 Metric)
TDK Corporation NTCG Series Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG063EH400HTB

DigiKey Part Number
NTCG063EH400HTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTCG063EH400HTB
Description
THERMISTOR NTC 40OHM 3244K 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 40 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±3%
Manufacturer
TDK
B25/50
3244K
Series
B25/85
3250K
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Power - Max
100 mW
Resistance in Ohms @ 25°C
40
Mounting Type
Surface Mount
Resistance Tolerance
±3%
Package / Case
0201 (0603 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCG063EH400JTBTDK0NTCG063EH400JTB-ND0,28307 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,07027 €1.054,05 €
Manufacturers Standard Package
Unit Price without VAT:0,07027 €
Unit Price with VAT:0,08362 €