NTC Thermistor 49.2k Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCDZ4AG493HC3NB

DigiKey Part Number
445-NTCDZ4AG493HC3NB-ND
Manufacturer
Manufacturer Product Number
NTCDZ4AG493HC3NB
Description
NTC RADIAL LEAD (AXIAL U-BEND+CO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 49.2k Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
4000K
Manufacturer
TDK
B25/100
4008K
Series
Operating Temperature
-40°C ~ 160°C
Packaging
Bulk
Power - Max
20 mW
Part Status
Active
Length - Lead Wire
0.63" (16.00mm)
Resistance in Ohms @ 25°C
49.2k
Mounting Type
Through Hole
Resistance Tolerance
±3%
Package / Case
Axial
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,27000 €4,27 €
53,84000 €19,20 €
103,67800 €36,78 €
253,48280 €87,07 €
503,35020 €167,51 €
2003,11695 €623,39 €
6002,95887 €1.775,32 €
1.0002,89242 €2.892,42 €
Manufacturers Standard Package
Unit Price without VAT:4,27000 €
Unit Price with VAT:5,08130 €