
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3528K | |
B25/100 | 3535K | |
Operating Temperature | -40°C ~ 160°C | |
Power - Max | 20 mW | |
Length - Lead Wire | 0.63" (16.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 5 | 3,88800 € | 19,44 € |
| 10 | 3,72400 € | 37,24 € |
| 25 | 3,52680 € | 88,17 € |
| 50 | 3,39240 € | 169,62 € |
| 200 | 3,15620 € | 631,24 € |
| 600 | 2,99612 € | 1.797,67 € |
| 1.000 | 2,92884 € | 2.928,84 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

