NTC Thermistor 10k Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCDZ3HG103HC3NB

DigiKey Part Number
445-NTCDZ3HG103HC3NB-ND
Manufacturer
Manufacturer Product Number
NTCDZ3HG103HC3NB
Description
NTC RADIAL LEAD (AXIAL U-BEND+CO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3400K
Manufacturer
TDK
B25/100
3418K
Series
Operating Temperature
-40°C ~ 160°C
Packaging
Bulk
Power - Max
20 mW
Part Status
Active
Length - Lead Wire
0.63" (16.00mm)
Resistance in Ohms @ 25°C
10k
Mounting Type
Through Hole
Resistance Tolerance
±3%
Package / Case
Axial
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,31000 €4,31 €
53,87000 €19,35 €
103,70700 €37,07 €
253,51080 €87,77 €
503,37700 €168,85 €
2003,14190 €628,38 €
6002,98255 €1.789,53 €
1.0002,91556 €2.915,56 €
Manufacturers Standard Package
Unit Price without VAT:4,31000 €
Unit Price with VAT:5,12890 €