NTC Thermistor 49.2k Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 49.2k Axial
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCDS4AG493HC4NB

DigiKey Part Number
445-NTCDS4AG493HC4NB-ND
Manufacturer
Manufacturer Product Number
NTCDS4AG493HC4NB
Description
NTC AXIAL LEAD, 4X2.0, 49.2K/3%,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 49.2k Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
4000K
Manufacturer
TDK
B25/100
4008K
Series
Operating Temperature
-40°C ~ 250°C
Packaging
Bulk
Power - Max
20 mW
Part Status
Active
Length - Lead Wire
0.16" (4.00mm)
Resistance in Ohms @ 25°C
49.2k
Mounting Type
Through Hole
Resistance Tolerance
±3%
Package / Case
Axial
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2001,53575 €307,15 €
Manufacturers Standard Package
Unit Price without VAT:1,53575 €
Unit Price with VAT:1,82754 €