


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 30k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4000K | |
B25/100 | 4008K | |
Operating Temperature | -40°C ~ 250°C | |
Power - Max | 20 mW | |
Length - Lead Wire | 0.16" (4.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 5 | 2,09600 € | 10,48 € |
| 10 | 2,00000 € | 20,00 € |
| 25 | 1,88680 € | 47,17 € |
| 50 | 1,80940 € | 90,47 € |
| 200 | 1,67315 € | 334,63 € |
| 600 | 1,58090 € | 948,54 € |
| 1.000 | 1,54213 € | 1.542,13 € |
| 5.000 | 1,43499 € | 7.174,95 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

