NTC Thermistor 9.395k Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 9.395k Axial
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCDS3UG942HC3NB

DigiKey Part Number
445-NTCDS3UG942HC3NB-ND
Manufacturer
Manufacturer Product Number
NTCDS3UG942HC3NB
Description
NTC AXIAL LEAD, 3X1.8, 9.395K/3%
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 9.395k Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3940K
Manufacturer
TDK
B25/100
3934K
Series
Operating Temperature
-40°C ~ 250°C
Packaging
Bulk
Power - Max
10 mW
Part Status
Active
Length - Lead Wire
0.12" (3.00mm)
Resistance in Ohms @ 25°C
9.395k
Mounting Type
Through Hole
Resistance Tolerance
±3%
Package / Case
Axial
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 187
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,32000 €2,32 €
52,07000 €10,35 €
101,97500 €19,75 €
251,86320 €46,58 €
501,78680 €89,34 €
2001,65235 €330,47 €
6001,56123 €936,74 €
1.0001,52296 €1.522,96 €
5.0001,41715 €7.085,75 €
Manufacturers Standard Package
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,76080 €