NTC Thermistor 100k Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k Axial
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCDS3SG104HC3NB

DigiKey Part Number
445-NTCDS3SG104HC3NB-ND
Manufacturer
Manufacturer Product Number
NTCDS3SG104HC3NB
Description
NTC AXIAL LEAD, 3X1.8, 100K/3%,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±3%
B Value Tolerance
±2%
B0/50
-
B25/50
-
B25/75
-
B25/85
3850K
B25/100
3867K
Operating Temperature
-40°C ~ 250°C
Power - Max
10 mW
Length - Lead Wire
0.12" (3.00mm)
Mounting Type
Through Hole
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,32000 €2,32 €
52,07000 €10,35 €
101,97500 €19,75 €
251,86320 €46,58 €
501,78680 €89,34 €
2001,65235 €330,47 €
6001,56123 €936,74 €
1.0001,52296 €1.522,96 €
5.0001,41715 €7.085,75 €
Manufacturers Standard Package
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,76080 €