


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.961k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3480K | |
B25/100 | 3496K | |
Operating Temperature | -40°C ~ 250°C | |
Power - Max | 10 mW | |
Length - Lead Wire | 0.12" (3.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 5 | 2,07000 € | 10,35 € |
| 10 | 1,97500 € | 19,75 € |
| 25 | 1,86320 € | 46,58 € |
| 50 | 1,78680 € | 89,34 € |
| 200 | 1,65235 € | 330,47 € |
| 600 | 1,56123 € | 936,74 € |
| 1.000 | 1,52296 € | 1.522,96 € |
| 5.000 | 1,41715 € | 7.085,75 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

