
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 72 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 40 mW | |
Length - Lead Wire | 17.52" (445.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead with Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,22000 € | 9,22 € |
| 5 | 8,34800 € | 41,74 € |
| 10 | 8,02400 € | 80,24 € |
| 25 | 7,63840 € | 190,96 € |
| 50 | 7,37460 € | 368,73 € |
| 100 | 7,13270 € | 713,27 € |
| 500 | 6,64558 € | 3.322,79 € |
| 1.000 | 6,46395 € | 6.463,95 € |
| Unit Price without VAT: | 9,22000 € |
|---|---|
| Unit Price with VAT: | 10,97180 € |

