
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 111 | |
Resistance Tolerance | ±2.5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3528K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 30 mW | |
Length - Lead Wire | 8.27" (210.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,70000 € | 9,70 € |
| 5 | 8,79000 € | 43,95 € |
| 10 | 8,45200 € | 84,52 € |
| 25 | 8,04880 € | 201,22 € |
| 50 | 7,77260 € | 388,63 € |
| 100 | 7,51940 € | 751,94 € |
| 500 | 7,00950 € | 3.504,75 € |
| 1.000 | 6,81942 € | 6.819,42 € |
| Unit Price without VAT: | 9,70000 € |
|---|---|
| Unit Price with VAT: | 11,54300 € |

