NTC Thermistor 2k Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCDA3LG202HC3NB

DigiKey Part Number
445-NTCDA3LG202HC3NB-ND
Manufacturer
Manufacturer Product Number
NTCDA3LG202HC3NB
Description
NTC RADIAL LEAD (AXIAL U-BEND),
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2k Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3528K
Manufacturer
TDK
B25/100
3535K
Series
Operating Temperature
-40°C ~ 250°C
Packaging
Bulk
Power - Max
10 mW
Part Status
Active
Length - Lead Wire
0.63" (16.00mm)
Resistance in Ohms @ 25°C
2k
Mounting Type
Through Hole
Resistance Tolerance
±3%
Package / Case
Axial
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,31000 €3,31 €
52,97000 €14,85 €
102,84000 €28,40 €
252,68520 €67,13 €
502,57920 €128,96 €
2002,39380 €478,76 €
6002,26805 €1.360,83 €
1.0002,21520 €2.215,20 €
Manufacturers Standard Package
Unit Price without VAT:3,31000 €
Unit Price with VAT:3,93890 €