
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3400K | |
B25/100 | 3418K | |
Operating Temperature | -40°C ~ 250°C | |
Power - Max | 10 mW | |
Length - Lead Wire | 0.63" (16.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 5 | 3,00600 € | 15,03 € |
| 10 | 2,87500 € | 28,75 € |
| 25 | 2,71880 € | 67,97 € |
| 50 | 2,61180 € | 130,59 € |
| 200 | 2,42390 € | 484,78 € |
| 600 | 2,29660 € | 1.377,96 € |
| 1.000 | 2,24309 € | 2.243,09 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

