
NLV32T-R56J-PF | |
|---|---|
DigiKey Part Number | 445-173077-2-ND - Tape & Reel (TR) 445-173077-1-ND - Cut Tape (CT) 445-173077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-R56J-PF |
Description | FIXED IND 560NH 450MA 550 MOHM |
Customer Reference | |
Detailed Description | 560 nH Unshielded Drum Core, Wirewound Inductor 450 mA 550mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-R56J-PF Models |
Category | DC Resistance (DCR) 550mOhm Max |
Mfr | Q @ Freq 30 @ 25.2MHz |
Series | Frequency - Self Resonant 180MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV32T-R56J-EF | TDK | 9.878 | 445-16632-1-ND | 0,15000 € | Similar |
| B82422T1561J000 | TDK | 0 | B82422T1561J000-ND | 0,13859 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07929 € | 158,58 € |
| Unit Price without VAT: | 0,07929 € |
|---|---|
| Unit Price with VAT: | 0,09436 € |

