
NLV32T-R33J-PF | |
|---|---|
DigiKey Part Number | 445-1514-2-ND - Tape & Reel (TR) 445-1514-1-ND - Cut Tape (CT) 445-1514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-R33J-PF |
Description | FIXED IND 330NH 450MA 400 MOHM |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 450 mA 400mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-R33J-PF Models |
Category | DC Resistance (DCR) 400mOhm Max |
Mfr | Q @ Freq 30 @ 25.2MHz |
Series | Frequency - Self Resonant 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV32T-R33J-EF | TDK | 4.968 | 445-16626-1-ND | 0,15000 € | Similar |
| B82422T1331J000 | TDK | 5.912 | 495-B82422T1331J000CT-ND | 0,32000 € | Similar |
| WCL3225-R33-R | Eaton - Electronics Division | 0 | 283-WCL3225-R33-RTR-ND | 0,10226 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,10220 € | 10,22 € |
| 1.000 | 0,08409 € | 84,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07929 € | 158,58 € |
| 4.000 | 0,07476 € | 299,04 € |
| 6.000 | 0,07223 € | 433,38 € |
| 10.000 | 0,06917 € | 691,70 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

