
NLV32T-R27J-PF | |
|---|---|
DigiKey Part Number | 445-180210-2-ND - Tape & Reel (TR) 445-180210-1-ND - Cut Tape (CT) 445-180210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-R27J-PF |
Description | FIXED IND 270NH 450MA 360 MOHM |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 450 mA 360mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-R27J-PF Models |
Category | DC Resistance (DCR) 360mOhm Max |
Mfr | Q @ Freq 30 @ 25.2MHz |
Series | Frequency - Self Resonant 320MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV32T-R27J-EF | TDK | 3.132 | 445-16624-1-ND | 0,15000 € | Similar |
| B82422T1271J000 | TDK | 0 | B82422T1271J000-ND | 0,13970 € | Similar |
| WCL3225-R27-R | Eaton - Electronics Division | 0 | 283-WCL3225-R27-RTR-ND | 0,10308 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12500 € | 1,25 € |
| 100 | 0,10310 € | 10,31 € |
| 1.000 | 0,08476 € | 84,76 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

