
NLV32T-R15J-EF | |
|---|---|
DigiKey Part Number | 445-16618-2-ND - Tape & Reel (TR) 445-16618-1-ND - Cut Tape (CT) 445-16618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-R15J-EF |
Description | FIXED IND 150NH 450MA 250 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 450 mA 250mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-R15J-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 30 @ 25.2MHz | |
Frequency - Self Resonant | 450MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12800 € | 1,28 € |
| 100 | 0,10560 € | 10,56 € |
| 1.000 | 0,08682 € | 86,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08029 € | 160,58 € |
| 4.000 | 0,07570 € | 302,80 € |
| 6.000 | 0,07314 € | 438,84 € |
| 10.000 | 0,07004 € | 700,40 € |
| 14.000 | 0,06808 € | 953,12 € |
| 20.000 | 0,06605 € | 1.321,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

