NLV32T-R10J-PFD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 1.410
Unit Price: 0,19000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,13859 €
Datasheet
100 nH Unshielded Drum Core, Wirewound Inductor 450 mA 440mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV32T-R10J-PFD

DigiKey Part Number
NLV32T-R10J-PFD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLV32T-R10J-PFD
Description
FIXED IND 100NH 450MA 440 MOHM
Customer Reference
Detailed Description
100 nH Unshielded Drum Core, Wirewound Inductor 450 mA 440mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV32T-R10J-PFD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
440mOhm Max
Mfr
Q @ Freq
28 @ 100MHz
Series
Frequency - Self Resonant
700MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Supplier Device Package
1210 (3225 Metric)
Current Rating (Amps)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.094" (2.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV32T-R10J-EFDTDK1.410445-16615-1-ND0,19000 €Similar
B82422T3101J000TDK0B82422T3101J000-ND0,13859 €Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09745 €194,90 €
Manufacturers Standard Package
Unit Price without VAT:0,09745 €
Unit Price with VAT:0,11597 €