NLV32T-220J-PFD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 3.212
Unit Price: 0,19000 €
Datasheet

Similar


TDK
In Stock: 7.800
Unit Price: 0,32000 €
Datasheet
22 µH Unshielded Drum Core, Wirewound Inductor 110 mA 3.7Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV32T-220J-PFD

DigiKey Part Number
NLV32T-220J-PFD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLV32T-220J-PFD
Description
FIXED IND 22UH 110MA 3.7 OHM SMD
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 110 mA 3.7Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV32T-220J-PFD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
3.7Ohm Max
Mfr
Q @ Freq
30 @ 2.52MHz
Series
Frequency - Self Resonant
20MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
2.52 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Supplier Device Package
1210 (3225 Metric)
Current Rating (Amps)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.094" (2.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV32T-220J-EFDTDK3.212445-16573-1-ND0,19000 €Similar
B82422T1223J000TDK7.800495-B82422T1223J000CT-ND0,32000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes