
NLV25T-R82J-PF | |
|---|---|
DigiKey Part Number | 445-1724-2-ND - Tape & Reel (TR) 445-1724-1-ND - Cut Tape (CT) 445-1724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-R82J-PF |
Description | FIXED IND 820NH 260MA 1 OHM SMD |
Customer Reference | |
Detailed Description | 820 nH Unshielded Drum Core, Wirewound Inductor 260 mA 1Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-R82J-PF Models |
Category | DC Resistance (DCR) 1Ohm Max |
Mfr | Q @ Freq 30 @ 25.2MHz |
Series | Frequency - Self Resonant 260MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV25T-R82J-EF | TDK | 8.025 | 445-16522-1-ND | 0,15000 € | Similar |
| CW252016-R82G | Bourns Inc. | 0 | CW252016-R82G-ND | 0,15290 € | Similar |
| CW252016-R82J | Bourns Inc. | 1.980 | CW252016-R82JCT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,10220 € | 10,22 € |
| 1.000 | 0,08409 € | 84,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07929 € | 158,58 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

