
NLV25T-R33J-EF | |
|---|---|
DigiKey Part Number | 445-16512-2-ND - Tape & Reel (TR) 445-16512-1-ND - Cut Tape (CT) 445-16512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-R33J-EF |
Description | FIXED IND 330NH 400MA 600 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 400 mA 600mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-R33J-EF Models |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 30 @ 25.2MHz |
Series | Frequency - Self Resonant 400MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12800 € | 1,28 € |
| 100 | 0,10510 € | 10,51 € |
| 1.000 | 0,08642 € | 86,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07992 € | 159,84 € |
| 4.000 | 0,07536 € | 301,44 € |
| 6.000 | 0,07281 € | 436,86 € |
| 10.000 | 0,06972 € | 697,20 € |
| 14.000 | 0,06777 € | 948,78 € |
| 20.000 | 0,06575 € | 1.315,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

