
NLV25T-R12J-PF | |
|---|---|
DigiKey Part Number | 445-1714-2-ND - Tape & Reel (TR) 445-1714-1-ND - Cut Tape (CT) 445-1714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-R12J-PF |
Description | FIXED IND 120NH 550MA 300 MOHM |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 550 mA 300mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-R12J-PF Models |
Category | DC Resistance (DCR) 300mOhm Max |
Mfr | Q @ Freq 30 @ 25.2MHz |
Series | Frequency - Self Resonant 700MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±5% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV25T-R12J-EF | TDK | 3.749 | 445-16502-1-ND | 0,15000 € | Similar |
| CW252016-R12G | Bourns Inc. | 0 | CW252016-R12G-ND | 0,15413 € | Similar |
| CW252016-R12J | Bourns Inc. | 0 | CW252016-R12J-ND | 0,10206 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12500 € | 1,25 € |
| 100 | 0,10310 € | 10,31 € |
| 1.000 | 0,08476 € | 84,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07992 € | 159,84 € |
| 4.000 | 0,07536 € | 301,44 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

