
NLV25T-100J-PFD | |
|---|---|
DigiKey Part Number | 445-174943-2-ND - Tape & Reel (TR) 445-174943-1-ND - Cut Tape (CT) 445-174943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-100J-PFD |
Description | FIXED IND 10UH 155MA 3.5 OHM SMD |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 155 mA 3.5Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-100J-PFD Models |
Category | DC Resistance (DCR) 3.5Ohm Max |
Mfr | Q @ Freq 25 @ 2.52MHz |
Series | Frequency - Self Resonant 33MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±5% | Supplier Device Package 1008 (2520 Metric) |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Shielding Unshielded | Height - Seated (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLV25T-100J-EFD | TDK | 0 | 445-16451-1-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,13560 € | 3,39 € |
| 50 | 0,12780 € | 6,39 € |
| 100 | 0,12050 € | 12,05 € |
| 250 | 0,11152 € | 27,88 € |
| 500 | 0,10514 € | 52,57 € |
| 1.000 | 0,09912 € | 99,12 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

