
NLFV32T-3R3M-EFT | |
|---|---|
DigiKey Part Number | NLFV32T-3R3M-EFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLFV32T-3R3M-EFT |
Description | FIXED IND 3.3UH 420MA 132 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 420 mA 132mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 132mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12357 € | 247,14 € |
| Unit Price without VAT: | 0,12357 € |
|---|---|
| Unit Price with VAT: | 0,14705 € |

