
NLFV32T-2R2M-EF | |
|---|---|
DigiKey Part Number | 445-15767-2-ND - Tape & Reel (TR) 445-15767-1-ND - Cut Tape (CT) 445-15767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLFV32T-2R2M-EF |
Description | FIXED IND 2.2UH 500MA 108 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 500 mA 108mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLFV32T-2R2M-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 108mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19200 € | 1,92 € |
| 25 | 0,17720 € | 4,43 € |
| 50 | 0,16720 € | 8,36 € |
| 100 | 0,15760 € | 15,76 € |
| 250 | 0,14576 € | 36,44 € |
| 500 | 0,13742 € | 68,71 € |
| 1.000 | 0,12956 € | 129,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12098 € | 241,96 € |
| 4.000 | 0,11407 € | 456,28 € |
| 6.000 | 0,11022 € | 661,32 € |
| 10.000 | 0,10555 € | 1.055,50 € |
| 14.000 | 0,10259 € | 1.436,26 € |
| 20.000 | 0,09955 € | 1.991,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

