MFR Recommended

NLFV32T-101K-EFT | |
|---|---|
DigiKey Part Number | 445-NLFV32T-101K-EFTTR-ND - Tape & Reel (TR) 445-NLFV32T-101K-EFTCT-ND - Cut Tape (CT) 445-NLFV32T-101K-EFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLFV32T-101K-EFT |
Description | FIXED IND 100UH 55MA 2.64 OHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 55 mA 2.64Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.64Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.094" (2.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLFV32T-101K-EF | TDK | 20.663 | 445-15759-1-ND | 0,23000 € | MFR Recommended |


