Similar

NLFV25T-680K-PF | |
|---|---|
DigiKey Part Number | 445-1912-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLFV25T-680K-PF |
Description | FIXED IND 68UH 50MA 3.96 OHM SMD |
Customer Reference | |
Detailed Description | 68 µH Shielded Wirewound Inductor 50 mA 3.96Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NLFV25T-680K-PF Models |
Category | DC Resistance (DCR) 3.96Ohm Max |
Mfr | Q @ Freq 10 @ 2.52MHz |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLFV25T-680K-EF | TDK | 203 | 445-16424-1-ND | 0,17000 € | Similar |


