
NLFV25T-3R3M-PF | |
|---|---|
DigiKey Part Number | 445-1909-2-ND - Tape & Reel (TR) 445-1909-1-ND - Cut Tape (CT) 445-1909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLFV25T-3R3M-PF |
Description | FIXED IND 3.3UH 280MA 240 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 280 mA 240mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NLFV25T-3R3M-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | 5 @ 7.96MHz | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,13700 € | 1,37 € |
| 100 | 0,11260 € | 11,26 € |
| 1.000 | 0,09261 € | 92,61 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

