
NLFV25T-2R2M-PF | |
|---|---|
DigiKey Part Number | 445-1907-2-ND - Tape & Reel (TR) 445-1907-1-ND - Cut Tape (CT) 445-1907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLFV25T-2R2M-PF |
Description | FIXED IND 2.2UH 315MA 120 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 315 mA 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NLFV25T-2R2M-PF Models |
Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Q @ Freq 5 @ 7.96MHz |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLFV25T-2R2M-EF | TDK | 9.836 | 445-16419-1-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,13700 € | 1,37 € |
| 100 | 0,11260 € | 11,26 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

