
NLFV25T-2R2M-EF | |
|---|---|
DigiKey Part Number | 445-16419-2-ND - Tape & Reel (TR) 445-16419-1-ND - Cut Tape (CT) 445-16419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLFV25T-2R2M-EF |
Description | FIXED IND 2.2UH 315MA 120 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 315 mA 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NLFV25T-2R2M-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14100 € | 1,41 € |
| 100 | 0,11630 € | 11,63 € |
| 1.000 | 0,09561 € | 95,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08842 € | 176,84 € |
| 4.000 | 0,08337 € | 333,48 € |
| 6.000 | 0,08055 € | 483,30 € |
| 10.000 | 0,07714 € | 771,40 € |
| 14.000 | 0,07497 € | 1.049,58 € |
| 20.000 | 0,07275 € | 1.455,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

