
NLFV25T-220K-PF | |
|---|---|
DigiKey Part Number | 445-1906-2-ND - Tape & Reel (TR) 445-1906-1-ND - Cut Tape (CT) 445-1906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLFV25T-220K-PF |
Description | FIXED IND 22UH 105MA 1.2 OHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 105 mA 1.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NLFV25T-220K-PF Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.2Ohm Max |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2.52 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.075" (1.90mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLFV25T-220K-EF | TDK | 6.549 | 445-16418-1-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,13700 € | 1,37 € |
| 100 | 0,11260 € | 11,26 € |
| 1.000 | 0,09261 € | 92,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08732 € | 174,64 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

