1.5 µH Shielded Wirewound Inductor 350 mA 108mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLFV25T-1R5M-PF

DigiKey Part Number
445-1905-2-ND - Tape & Reel (TR)
445-1905-1-ND - Cut Tape (CT)
445-1905-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLFV25T-1R5M-PF
Description
FIXED IND 1.5UH 350MA 108 MOHM
Customer Reference
Detailed Description
1.5 µH Shielded Wirewound Inductor 350 mA 108mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NLFV25T-1R5M-PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
108mOhm Max
Mfr
Q @ Freq
5 @ 7.96MHz
Series
Frequency - Self Resonant
80MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
7.96 MHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.075" (1.90mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLFV25T-1R5M-EFTDK5.550445-16417-1-ND0,17000 €Similar
In-Stock: 3.659
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,13700 €1,37 €
1000,11260 €11,26 €
1.0000,09261 €92,61 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08732 €174,64 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €