
NLFV25T-101K-PF | |
|---|---|
DigiKey Part Number | 445-1902-2-ND - Tape & Reel (TR) 445-1902-1-ND - Cut Tape (CT) 445-1902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLFV25T-101K-PF |
Description | FIXED IND 100UH 40MA 4.8 OHM SMD |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 40 mA 4.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NLFV25T-101K-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.8Ohm Max | |
Q @ Freq | 10 @ 796kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,11400 € | 11,40 € |
| 1.000 | 0,09378 € | 93,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08842 € | 176,84 € |
| 4.000 | 0,08337 € | 333,48 € |
| 6.000 | 0,08055 € | 483,30 € |
| 10.000 | 0,07714 € | 771,40 € |
| 14.000 | 0,07497 € | 1.049,58 € |
| 20.000 | 0,07275 € | 1.455,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

