
NLFV25T-101K-EF | |
|---|---|
DigiKey Part Number | 445-16414-2-ND - Tape & Reel (TR) 445-16414-1-ND - Cut Tape (CT) 445-16414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLFV25T-101K-EF |
Description | FIXED IND 100UH 40MA 4.8 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 40 mA 4.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NLFV25T-101K-EF Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.8Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,11480 € | 11,48 € |
| 1.000 | 0,09442 € | 94,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08732 € | 174,64 € |
| 4.000 | 0,08233 € | 329,32 € |
| 6.000 | 0,07955 € | 477,30 € |
| 10.000 | 0,07618 € | 761,80 € |
| 14.000 | 0,07404 € | 1.036,56 € |
| 20.000 | 0,07184 € | 1.436,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

