NLFC252018T-330K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 27.275
Unit Price: 0,17000 €
Datasheet
33 µH Shielded Inductor 85 mA 2.1Ohm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLFC252018T-330K

DigiKey Part Number
NLFC252018T-330K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLFC252018T-330K
Description
FIXED IND 33UH 85MA 2.1 OHM SMD
Customer Reference
Detailed Description
33 µH Shielded Inductor 85 mA 2.1Ohm 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
20 @ 2.52MHz
Mfr
Frequency - Self Resonant
14MHz
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
2.52 MHz
Part Status
Obsolete
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±10%
Supplier Device Package
1008 (2520 Metric)
Current Rating (Amps)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Shielding
Shielded
Height - Seated (Max)
0.079" (2.00mm)
DC Resistance (DCR)
2.1Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLFV25T-330K-PFTDK27.275445-1908-1-ND0,17000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes