1 µH Shielded Inductor 300 mA 160mOhm 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLFC201614T-1R0M-PF

DigiKey Part Number
445-1897-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLFC201614T-1R0M-PF
Description
FIXED IND 1UH 300MA 160 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Inductor 300 mA 160mOhm 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
5 @ 7.96MHz
Mfr
Frequency - Self Resonant
100MHz
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
7.96 MHz
Part Status
Obsolete
Mounting Type
Surface Mount
Inductance
Package / Case
0806 (2016 Metric)
Tolerance
±20%
Supplier Device Package
0806 (2016 Metric)
Current Rating (Amps)
Size / Dimension
0.083" L x 0.063" W (2.10mm x 1.60mm)
Shielding
Shielded
Height - Seated (Max)
0.063" (1.60mm)
DC Resistance (DCR)
160mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.