


NLCV32T-R47M-PFR | |
|---|---|
DigiKey Part Number | 445-3646-2-ND - Tape & Reel (TR) 445-3646-1-ND - Cut Tape (CT) 445-3646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV32T-R47M-PFR |
Description | FIXED IND 470NH 2A 45.6 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 2 A 45.6mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV32T-R47M-PFR Models |
Category | DC Resistance (DCR) 45.6mOhm Max |
Mfr | Q @ Freq 10 @ 25.2MHz |
Series | Frequency - Self Resonant 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLCV32T-R47M-EFR | TDK | 15.249 | 445-16411-1-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08074 € | 161,48 € |
| 4.000 | 0,07613 € | 304,52 € |
| 6.000 | 0,07356 € | 441,36 € |
| Unit Price without VAT: | 0,08074 € |
|---|---|
| Unit Price with VAT: | 0,09608 € |

