


NLCV32T-R22M-EFRD | |
|---|---|
DigiKey Part Number | 445-NLCV32T-R22M-EFRDTR-ND - Tape & Reel (TR) 445-NLCV32T-R22M-EFRDCT-ND - Cut Tape (CT) 445-NLCV32T-R22M-EFRDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV32T-R22M-EFRD |
Description | FIXED IND 220NH 2.4A 32.4 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 2.4 A 32.4mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV32T-R22M-EFRD Models |
Category | DC Resistance (DCR) 32.4mOhm Max |
Mfr | Q @ Freq 10 @ 25.2MHz |
Series | Frequency - Self Resonant 400MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 25.2 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,14320 € | 3,58 € |
| 50 | 0,13500 € | 6,75 € |
| 100 | 0,12730 € | 12,73 € |
| 250 | 0,11776 € | 29,44 € |
| 500 | 0,11106 € | 55,53 € |
| 1.000 | 0,10471 € | 104,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09590 € | 191,80 € |
| 4.000 | 0,09043 € | 361,72 € |
| 6.000 | 0,08737 € | 524,22 € |
| 10.000 | 0,08367 € | 836,70 € |
| 14.000 | 0,08132 € | 1.138,48 € |
| 20.000 | 0,07891 € | 1.578,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

