


NLCV32T-R22M-EFR | |
|---|---|
DigiKey Part Number | 445-16409-2-ND - Tape & Reel (TR) 445-16409-1-ND - Cut Tape (CT) 445-16409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV32T-R22M-EFR |
Description | FIXED IND 220NH 2.4A 32.4 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 2.4 A 32.4mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV32T-R22M-EFR Models |
Category | DC Resistance (DCR) 32.4mOhm Max |
Mfr | Q @ Freq 10 @ 25.2MHz |
Series | Frequency - Self Resonant 400MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,10620 € | 10,62 € |
| 1.000 | 0,08732 € | 87,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08074 € | 161,48 € |
| 4.000 | 0,07613 € | 304,52 € |
| 6.000 | 0,07356 € | 441,36 € |
| 10.000 | 0,07044 € | 704,40 € |
| 14.000 | 0,06846 € | 958,44 € |
| 20.000 | 0,06643 € | 1.328,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

