150 nH Unshielded Drum Core, Wirewound Inductor 2.6 A 28.8mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 nH Unshielded Drum Core, Wirewound Inductor 2.6 A 28.8mOhm Max 1210 (3225 Metric)
NLCV32T Series

NLCV32T-R15M-PFR

DigiKey Part Number
445-3643-2-ND - Tape & Reel (TR)
445-3643-1-ND - Cut Tape (CT)
445-3643-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLCV32T-R15M-PFR
Description
FIXED IND 150NH 2.6A 28.8 MOHM
Customer Reference
Detailed Description
150 nH Unshielded Drum Core, Wirewound Inductor 2.6 A 28.8mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLCV32T-R15M-PFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
28.8mOhm Max
Q @ Freq
10 @ 25.2MHz
Frequency - Self Resonant
500MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.505
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes