Similar
Similar



NLCV32T-4R7M-PFD | |
|---|---|
DigiKey Part Number | NLCV32T-4R7M-PFD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLCV32T-4R7M-PFD |
Description | FIXED IND 4.7UH 620MA 260 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 620 mA 260mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV32T-4R7M-PFD Models |
Category | DC Resistance (DCR) 260mOhm Max |
Mfr | Q @ Freq 15 @ 7.96MHz |
Series | Frequency - Self Resonant 46MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.094" (2.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLCV32T-4R7M-EFD | TDK | 695 | 445-NLCV32T-4R7M-EFDCT-ND | 0,19000 € | Similar |
| B82422H1472K000 | TDK | 206 | 495-2649-1-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09823 € | 196,46 € |
| Unit Price without VAT: | 0,09823 € |
|---|---|
| Unit Price with VAT: | 0,11689 € |



