47 µH Unshielded Drum Core, Wirewound Inductor 180 mA 1.64Ohm 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Unshielded Drum Core, Wirewound Inductor 180 mA 1.64Ohm 1210 (3225 Metric)
NLCV32T Series

NLCV32T-470K-EFD

DigiKey Part Number
445-174381-2-ND - Tape & Reel (TR)
445-174381-1-ND - Cut Tape (CT)
445-174381-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLCV32T-470K-EFD
Description
FIXED IND 47UH 180MA 1.64 OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 180 mA 1.64Ohm 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLCV32T-470K-EFD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.64Ohm
Mfr
Q @ Freq
15 @ 2.52MHz
Series
Frequency - Self Resonant
14MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
2.52 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Supplier Device Package
1210 (3225 Metric)
Current Rating (Amps)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.094" (2.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.285
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,15100 €1,51 €
250,13960 €3,49 €
500,13160 €6,58 €
1000,12410 €12,41 €
2500,11476 €28,69 €
5000,10822 €54,11 €
1.0000,10203 €102,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09345 €186,90 €
4.0000,08811 €352,44 €
6.0000,08514 €510,84 €
10.0000,08153 €815,30 €
14.0000,07924 €1.109,36 €
20.0000,07689 €1.537,80 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €