


NLCV32T-330K-EF | |
|---|---|
DigiKey Part Number | 445-16397-2-ND - Tape & Reel (TR) 445-16397-1-ND - Cut Tape (CT) 445-16397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV32T-330K-EF |
Description | FIXED IND 33UH 240MA 1.43 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 240 mA 1.43Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV32T-330K-EF Models |
Category | DC Resistance (DCR) 1.43Ohm Max |
Mfr | Q @ Freq 15 @ 2.52MHz |
Series | Frequency - Self Resonant 17MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12300 € | 1,23 € |
| 100 | 0,10150 € | 10,15 € |
| 1.000 | 0,08345 € | 83,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07716 € | 154,32 € |
| 4.000 | 0,07276 € | 291,04 € |
| 6.000 | 0,07030 € | 421,80 € |
| 10.000 | 0,06732 € | 673,20 € |
| 14.000 | 0,06543 € | 916,02 € |
| 20.000 | 0,06348 € | 1.269,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

