NLCV32T-1R0M-PFRD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1.855
Unit Price: 0,19000 €
Datasheet

Similar


TDK
In Stock: 448
Unit Price: 0,40000 €
Datasheet
1 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 66mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 66mOhm Max 1210 (3225 Metric)
NLCV32T Series

NLCV32T-1R0M-PFRD

DigiKey Part Number
NLCV32T-1R0M-PFRD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLCV32T-1R0M-PFRD
Description
FIXED IND 1UH 1.7A 66 MOHM SMD
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 1.7 A 66mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLCV32T-1R0M-PFRD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
66mOhm Max
Mfr
Q @ Freq
15 @ 7.96MHz
Series
Frequency - Self Resonant
100MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
7.96 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Supplier Device Package
1210 (3225 Metric)
Current Rating (Amps)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.094" (2.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLCV32T-1R0M-EFRDTDK1.855445-174380-1-ND0,19000 €Similar
B82422H1102K000TDK448495-2637-1-ND0,40000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes