


NLCV32T-100K-PFR | |
|---|---|
DigiKey Part Number | 445-3654-2-ND - Tape & Reel (TR) 445-3654-1-ND - Cut Tape (CT) 445-3654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV32T-100K-PFR |
Description | FIXED IND 10UH 600MA 504 MOHM |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 600 mA 504mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV32T-100K-PFR Models |
Category | DC Resistance (DCR) 504mOhm Max |
Mfr | Q @ Freq 20 @ 2.52MHz |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLCV32T-100K-EFR | TDK | 1.228 | 445-16386-1-ND | 0,15000 € | Similar |
| B82422H1103K000 | TDK | 38.596 | 495-2638-1-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,10210 € | 10,21 € |
| 1.000 | 0,08393 € | 83,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07913 € | 158,26 € |
| 4.000 | 0,07461 € | 298,44 € |
| 6.000 | 0,07209 € | 432,54 € |
| 10.000 | 0,06903 € | 690,30 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

