


NLCV25T-R33M-PFR | |
|---|---|
DigiKey Part Number | 445-6456-2-ND - Tape & Reel (TR) 445-6456-1-ND - Cut Tape (CT) 445-6456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV25T-R33M-PFR |
Description | FIXED IND 330NH 1.48A 78 MOHM |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 1.48 A 78mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV25T-R33M-PFR Models |
Category | DC Resistance (DCR) 78mOhm Max |
Mfr | Q @ Freq 5 @ 25.2MHz |
Series | Frequency - Self Resonant 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.075" (1.90mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLCV25T-R33M-EFR | TDK | 4.050 | 445-17103-1-ND | 0,15000 € | Similar |
| CW252016-R33G | Bourns Inc. | 3.659 | CW252016-R33GCT-ND | 0,33000 € | Similar |
| CW252016-R33J | Bourns Inc. | 9.153 | CW252016-R33JCT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12800 € | 1,28 € |
| 100 | 0,10490 € | 10,49 € |
| 1.000 | 0,08632 € | 86,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08139 € | 162,78 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

