4.7 µH Unshielded Drum Core, Wirewound Inductor 285 mA 1.04Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLCV25T-4R7M-EFD

DigiKey Part Number
445-181794-2-ND - Tape & Reel (TR)
445-181794-1-ND - Cut Tape (CT)
445-181794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLCV25T-4R7M-EFD
Description
FIXED IND 4.7UH 285MA 1.04 OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 285 mA 1.04Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLCV25T-4R7M-EFD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.04Ohm Max
Mfr
Q @ Freq
20 @ 7.96MHz
Series
Frequency - Self Resonant
43MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
7.96 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±20%
Supplier Device Package
1008 (2520 Metric)
Current Rating (Amps)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Shielding
Unshielded
Height - Seated (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09745 €194,90 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,15000 €1,50 €
250,13240 €3,31 €
500,11500 €5,75 €
1000,10500 €10,50 €
2500,09496 €23,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €