1.5 µH Unshielded Drum Core, Wirewound Inductor 435 mA 546mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Unshielded Drum Core, Wirewound Inductor 435 mA 546mOhm Max 1008 (2520 Metric)
NLCV25T Series

NLCV25T-1R5M-PF

DigiKey Part Number
445-1753-2-ND - Tape & Reel (TR)
445-1753-1-ND - Cut Tape (CT)
445-1753-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLCV25T-1R5M-PF
Description
FIXED IND 1.5UH 435MA 546 MOHM
Customer Reference
Detailed Description
1.5 µH Unshielded Drum Core, Wirewound Inductor 435 mA 546mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLCV25T-1R5M-PF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
546mOhm Max
Mfr
Q @ Freq
20 @ 7.96MHz
Series
Frequency - Self Resonant
165MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.075" (1.90mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLCV25T-1R5M-EFTDK0445-17088-2-ND0,08312 €Similar
CW252016-1R5JBourns Inc.0CW252016-1R5JTR-ND0,10125 €Similar
In-Stock: 3.235
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,12400 €1,24 €
1000,10220 €10,22 €
1.0000,08409 €84,09 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07929 €158,58 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €